88C35-AF5-R vs S-1009C25I-M5T1U feature comparison

88C35-AF5-R Unisonic Technologies Co Ltd

Buy Now Datasheet

S-1009C25I-M5T1U ABLIC Inc.

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD ABLIC INC
Part Package Code SOT SOT-23
Package Description LSSOP, LSSOP,
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 1.45 mm 1.3 mm
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.95 V 0.6 V
Supply Voltage-Nom (Vsup) 3.5 V 3.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish TIN
Threshold Voltage-Nom +2.5V

Compare 88C35-AF5-R with alternatives

Compare S-1009C25I-M5T1U with alternatives