885012205031
vs
C1005X7R103KEAS
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
DARFON ELECTRONICS CORP
|
Package Description |
|
, 0402
|
ECCN Code |
|
EAR99
|
Capacitance |
|
0.01 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
0.5 mm
|
JESD-609 Code |
|
e3
|
Length |
|
1 mm
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR, Paper, 13 Inch
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
16 V
|
Size Code |
|
0402
|
Temperature Characteristics Code |
|
X7R
|
Temperature Coefficient |
|
15% ppm/°C
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
Width |
|
0.5 mm
|
|
|
|
Compare C1005X7R103KEAS with alternatives