885012107012 vs SCM21D225MONE feature comparison

885012107012 Wurth Electronics Midcom

Buy Now Datasheet

SCM21D225MONE Surge Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer SURGE COMPONENTS INC
Package Description , 0805
ECCN Code EAR99
Capacitance 2.2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 7 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Compare SCM21D225MONE with alternatives