88297-1611-01
vs
BSTCM-139-D-20-H-250
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ACES ELECTRONICS CO LTD
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Board Mounting Option
FITTING NAIL
Body Breadth
0.051 inch
0.2 inch
Body Depth
0.122 inch
Body Length
0.474 inch
3.9 inch
Connector Type
FFC/FPC CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
55 mΩ
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
30 Cycles
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e4
e0
Mating Contact Pitch
0.02 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
85 °C
250 °C
Operating Temperature-Min
-20 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
FLASH inch
30u inch
Rated Current (Signal)
0.5 A
3 A
Reference Standard
UL
UL
Terminal Pitch
0.508 mm
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
16
78
Base Number Matches
2
1
HTS Code
8536.69.40.40
Additional Feature
MATING PIN LENGTH=0.434 INCH
Body/Shell Style
RECEPTACLE
Contact Gender
MALE
Mating Contact Row Spacing
0.1 inch
PCB Contact Row Spacing
5.4864 mm
Compare 88297-1611-01 with alternatives
Compare BSTCM-139-D-20-H-250 with alternatives