88213-7 vs 50355-536P feature comparison

88213-7 TE Connectivity

Buy Now Datasheet

50355-536P Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP FCI
Reach Compliance Code unknown compliant
Additional Feature AMP-LATCH, SOLDERED DIRECTLY TO THE BOARD
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC PRESS FIT
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating NICKEL PALLADIUM GOLD (30)
Contact Finish Termination NICKEL PALLADIUM GOLD
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare 88213-7 with alternatives

Compare 50355-536P with alternatives