88213-7
vs
50010-5036GLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
FCI
Reach Compliance Code
unknown
compliant
Additional Feature
AMP-LATCH, SOLDERED DIRECTLY TO THE BOARD
FIRST MAKE LAST BREAK
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
PRESS FIT
Total Number of Contacts
36
36
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Mating
GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination
GOLD FLASH OVER PALLADIUM NICKEL
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e4
Mounting Style
STRAIGHT
Terminal Pitch
2.54 mm
Compare 88213-7 with alternatives
Compare 50010-5036GLF with alternatives