88213-7 vs MOLC-109-02-H-Q feature comparison

88213-7 TE's AMP

Buy Now Datasheet

MOLC-109-02-H-Q Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature AMP-LATCH, SOLDERED DIRECTLY TO THE BOARD
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 36 36
UL Flammability Code 94V-0
Base Number Matches 1 8
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4
Mounting Style STRAIGHT
Terminal Pitch 1.27 mm

Compare 88213-7 with alternatives

Compare MOLC-109-02-H-Q with alternatives