88136-0601
vs
592-1-016-0-T-RS0-2032
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ACES ELECTRONICS CO LTD
MPE GARRY GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.252 inch
0.25 inch
Body Depth
0.154 inch
0.1 inch
Body Length
1.029 inch
3.2 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN-PB
SN
Contact Finish Termination
Tin/Lead (Sn/Pb)
TIN
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Dielectric Withstanding Voltage
250VAC V
700VAC V
Durability
50 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.6672 N
Insulation Resistance
1000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
JESD-609 Code
e0
Mating Contact Pitch
0.025 inch
Mixed Contacts
NO
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.699 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.635 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
60
16
Withdrawl Force-Min
.1112 N
Base Number Matches
1
1
Contact Arrangement
S0P16
Contact Material
COPPER ALLOY
Contact Style
SQ PIN-SKT
Terminal Length
0.18 inch
Compare 88136-0601 with alternatives
Compare 592-1-016-0-T-RS0-2032 with alternatives