880P683X2400T03 vs 880P683X2400T01 feature comparison

880P683X2400T03 Dearborn Electronics Inc

Buy Now Datasheet

880P683X2400T01 EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEARBORN ELECTRONICS INC EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8532.25.00.60
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
Candidate List Date 2018-06-27 2018-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Capacitance 0.068 µF 0.068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 2% 2%
Rated (AC) Voltage (URac) 240 V 240 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 2

Compare 880P683X2400T03 with alternatives

Compare 880P683X2400T01 with alternatives