880P224X0400S02 vs 880P224X0400T12 feature comparison

880P224X0400S02 EXXELIA Group

Buy Now Datasheet

880P224X0400T12 Dearborn Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP DEARBORN ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 240 V 240 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.25.00.60

Compare 880P224X0400S02 with alternatives

Compare 880P224X0400T12 with alternatives