88054-550 vs 87125-013 feature comparison

88054-550 Amphenol Communications Solutions

Buy Now Datasheet

87125-013 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Rohs Code No
Additional Feature POLARIZED
Contact Finish Mating NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Finish Termination NICKEL PALLADIUM GOLD OVER NICKEL
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4

Compare 88054-550 with alternatives

Compare 87125-013 with alternatives