87983-5 vs 26-30-1052 feature comparison

87983-5 TE Connectivity

Buy Now Datasheet

26-30-1052 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROUND PCB HOLE SHAPE POLARIZED, TOP ENTRY
Body Breadth 0.175 inch
Body Depth 0.3 inch
Body Length 0.78 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 12 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 1200VAC V
Durability 75 Cycles
Filter Feature NO NO
Insertion Force-Max 4.448 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.156 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 60 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 79u inch
Rated Current (Signal) 5 A
Reference Standard UL, CSA
Terminal Length 0.112 inch
Terminal Pitch 3.9624 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Withdrawl Force-Min .278 N
Base Number Matches 2 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 87983-5 with alternatives

Compare 26-30-1052 with alternatives