87973DYILFT
vs
MPC9773AE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
TQFP
QFP
Package Description
10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BCC, LQFP-52
10 X 10 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, LQFP-52
Pin Count
52
52
Manufacturer Package Code
PPG52
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
87973
9773
Input Conditioning
DIFFERENTIAL MUX
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G52
S-PQFP-G52
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.02 A
0.024 A
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
52
52
Number of True Outputs
13
13
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP52,.47SQ
QFP52,.47SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.55 ns
0.25 ns
Seated Height-Max
1.6 mm
1.7 mm
Supply Voltage-Max (Vsup)
3.465 V
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
10 mm
10 mm
fmax-Min
125 MHz
100 MHz
Base Number Matches
2
3
Compare 87973DYILFT with alternatives
Compare MPC9773AE with alternatives