87891-0606 vs 73698-406HLF feature comparison

87891-0606 Molex

Buy Now Datasheet

73698-406HLF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC FCI
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN (100) OVER NICKEL (50)
Contact Finish Termination NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
JESD-609 Code e3
UL Flammability Code 94V-0

Compare 87891-0606 with alternatives

Compare 73698-406HLF with alternatives