87833-5620 vs HL8610F-NA feature comparison

87833-5620 Molex

Buy Now Datasheet

HL8610F-NA Foxconn

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED SHROUDED
Body Breadth 0.248 inch 0.35 inch
Body Depth 0.341 inch 0.493 inch
Body Length 0.892 inch 1.301 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 15u inch FLASH inch
Polarization Key GUIDE SLOT POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL
Terminal Length 0.085 inch 0.135 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Finish Termination Gold (Au)
JESD-609 Code e4

Compare 87833-5620 with alternatives

Compare HL8610F-NA with alternatives