87832-3016
vs
1-2842154-5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
Molex
|
TE Connectivity
|
Additional Feature |
TUBE PACKAGE
|
|
Body Breadth |
0.248 inch
|
0.157 inch
|
Body Depth |
0.252 inch
|
|
Body Length |
1.285 inch
|
1.181 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
2.0016 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE9T
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.079 inch
|
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
4.25 mm
|
|
Plating Thickness |
15u inch
|
3.94u inch
|
Polarization Key |
GUIDE SLOT(S)
|
|
Rated Current (Signal) |
2 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
30
|
30
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.3892 N
|
|
Base Number Matches |
1
|
1
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
2A
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Terminal Length |
|
0.11 inch
|
|
|
|
Compare 87832-3016 with alternatives
Compare 1-2842154-5 with alternatives