87760-4016 vs 9-292208-0 feature comparison

87760-4016 Molex

Buy Now Datasheet

9-292208-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex TE Connectivity
Additional Feature TRAY PACKAGE POLARISED
Body Breadth 0.169 inch 0.244 inch
Body Depth 0.157 inch 0.386 inch
Body Length 1.575 inch 1.342 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination TIN OVER NICKEL Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color BLACK BLUE
Insulator Material GLASS FILLED POLYAMIDE POLYAMIDE66
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.059 inch
Mating Contact Row Spacing 0.079 inch 0.078 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 15u inch 39.37u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.102 inch 0.118 inch
Terminal Pitch 2 mm 1.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Board Mounting Option SOLDERABLE RETENTION CLIPS
Durability 30 Cycles
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 2A
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED HOUSING
Rated Voltage 50 V

Compare 87760-4016 with alternatives

Compare 9-292208-0 with alternatives