87758-2650 vs 87760-2616 feature comparison

87758-2650 Molex

Buy Now Datasheet

87760-2616 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex Molex
Body Breadth 0.157 inch 0.169 inch
Body Depth 0.059 inch 0.157 inch
Body Length 1.02 inch 1.024 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 15u inch 15u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.102 inch 0.102 inch
Terminal Pitch 2.0066 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature TRAY PACKAGE
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 87758-2650 with alternatives

Compare 87760-2616 with alternatives