87758-2018 vs 98414-G06-20U feature comparison

87758-2018 Molex

Buy Now Datasheet

98414-G06-20U Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TRAY PACKAGE TUBE PKG
Body Breadth 0.157 inch 0.24 inch
Body Depth 0.059 inch 0.232 inch
Body Length 0.783 inch 0.866 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN LEAD OVER NICKEL
Contact Finish Termination TIN OVER NICKEL Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK CREAM
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 100u inch 30u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL, CSA
Terminal Length 0.102 inch 0.098 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 4
Contact Resistance 25 mΩ
Insertion Force-Max 1.7514 N
JESD-609 Code e0
Polarization Key POLARIZED HOUSING

Compare 87758-2018 with alternatives

Compare 98414-G06-20U with alternatives