87715-6625
vs
10018783-12412
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
PANEL MOUNTABLE
|
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
GOLD (15) OVER NICKEL
|
GOLD (15) OVER NICKEL (50)
|
Contact Finish Termination |
TIN (100) OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
1 mm
|
2 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
98
|
98
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Board Mounting Option |
|
PEG
|
Body Breadth |
|
0.346 inch
|
Body Depth |
|
0.443 inch
|
Body Length |
|
2.205 inch
|
Contact Material |
|
COPPER ALLOY
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
BELLOWED TYPE
|
Mating Contact Pitch |
|
0.039 inch
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
4
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2 mm
|
Rated Current (Signal) |
|
1.1 A
|
|
|
|
Compare 87715-6625 with alternatives
Compare 10018783-12412 with alternatives