87715-605 vs CA-26H-2B feature comparison

87715-605 Amphenol Communications Solutions

Buy Now Datasheet

CA-26H-2B Circuit Assembly

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL ICC CIRCUIT ASSEMBLY CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.165 inch
Body Depth 0.157 inch
Body Length 1.024 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination NICKEL PALLADIUM GOLD (30) GOLD (10)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK GRAY
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 30u inch 10u inch
Reference Standard UL UL, CSA
Terminal Length 0.098 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature POLARIZED
Board Mounting Option HOLE .099-.111
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD (10)
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 120 °C
Operating Temperature-Min -55 °C
Polarization Key SHRD CENTER

Compare 87715-605 with alternatives

Compare CA-26H-2B with alternatives