87715-6015 vs 10018783-11100LF feature comparison

87715-6015 Molex

Buy Now Datasheet

10018783-11100LF Amphenol Communications Solutions

Buy Now Datasheet
Obsolete Active
MOLEX LLC AMPHENOL ICC
LEAD FREE LEAD FREE
unknown compliant
PANEL MOUNTABLE
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
GOLD (15) OVER NICKEL GOLD (15) OVER NICKEL (50)
TIN (100) OVER NICKEL TIN OVER NICKEL
FEMALE FEMALE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 mm 2 mm
SOLDER SOLDER
36 36
94V-0 94V-0
1 2
Yes
EAR99
8536.69.40.40
SPLIT BOARD LOCK
0.346 inch
0.443 inch
0.984 inch
COPPER ALLOY
RECTANGULAR
BELLOWED TYPE
0.039 inch
LOCKING
4
STAGGERED
2 mm
1.1 A

Compare 87715-6015 with alternatives

Compare 10018783-11100LF with alternatives