87715-2126 vs 10018783-12011LF feature comparison

87715-2126 Molex

Buy Now Datasheet

10018783-12011LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature PANEL MOUNTABLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50) TIN OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.346 inch
Body Depth 0.443 inch
Body Length 1.535 inch
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Mating Contact Pitch 0.039 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 4
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2 mm
Rated Current (Signal) 1.1 A

Compare 87715-2126 with alternatives

Compare 10018783-12011LF with alternatives