87715-205 vs 3429-5005 feature comparison

87715-205 Amphenol Communications Solutions

Buy Now Datasheet

3429-5005 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.165 inch 0.339 inch
Body Depth 0.157 inch 0.681 inch
Body Length 1.024 inch 2.059 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK GRAY
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Reference Standard UL UL, CSA
Terminal Length 0.098 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Samacsys Manufacturer 3M
Additional Feature POLARIZED
Board Mounting Option HOLE .099-.111
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD (30) OVER NICKEL (100)
Contact Finish Termination GOLD FLASH OVER NICKEL (100)
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Plating Thickness FLASH inch
Polarization Key CTR W/GUIDE SLOTS

Compare 87715-205 with alternatives

Compare 3429-5005 with alternatives