87715-031 vs 609-4444ESHT feature comparison

87715-031 Amphenol FCi

Buy Now Datasheet

609-4444ESHT Thomas & Betts

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.165 inch 0.352 inch
Body Depth 0.157 inch 0.691 inch
Body Length 1.732 inch 2.965 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD (8)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 8u inch 30u inch
Reference Standard UL UL, CSA
Terminal Length 0.091 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 44 44
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Additional Feature EJECTOR, LATCHED, POLARIZED
Board Mounting Option HOLE .086-.098
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
Mounting Option 1 LATCH & EJECT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization Key POLARIZED HOUSING

Compare 87715-031 with alternatives

Compare 609-4444ESHT with alternatives