87696-2014 vs MPTC-02-24-02-01-01-T-RA-LC feature comparison

87696-2014 Molex

Buy Now Datasheet

MPTC-02-24-02-01-01-T-RA-LC Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Reach Compliance Code unknown compliant
Samacsys Manufacturer Molex SAMTEC
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 7 Weeks, 4 Days
Body Breadth 0.49 inch
Body Depth 0.618 inch
Body Length 1.781 inch
Contact Arrangement S24P4
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Style HYBRID
Insulator Color BLACK
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 10u inch
Reference Standard UL
Terminal Length 0.107 inch

Compare 87696-2014 with alternatives

Compare MPTC-02-24-02-01-01-T-RA-LC with alternatives