87568-1463 vs 3385-G600 feature comparison

87568-1463 Molex

Buy Now Datasheet

3385-G600 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex
Additional Feature MILLI-GRID, POLARIZED 3M, POLARIZED
Body Breadth 0.219 inch 0.24 inch
Body Depth 0.449 inch 0.41 inch
Body Length 0.813 inch 0.88 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.946 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK GRAY
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch 30u inch
Polarization Key POLARIZED HOUSING SHRD CENTER
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL, CSA
Termination Type IDC IDC
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG 26 AWG
Wire Size-Min 28 AWG 28 AWG
Withdrawl Force-Min .3892 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 87568-1463 with alternatives

Compare 3385-G600 with alternatives