87568-1443
vs
DF11-14DS-2R26(21)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
HIROSE ELECTRIC CO LTD
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
TUBE PACKAGING
Body Breadth
0.219 inch
0.256 inch
Body Depth
0.449 inch
0.362 inch
Body Length
0.813 inch
0.63 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
SN
Contact Finish Termination
MATTE TIN OVER NICKEL
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHORUS-COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
650VAC V
Durability
100 Cycles
30 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.946 N
4.3924 N
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYAMIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
FRICTION RAMP
LOCKING MECH
Mounting Option 2
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-30 °C
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Plating Thickness
15u inch
Polarization Key
SHRD CENTER
POLARIZED RIB
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL, CSA
Termination Type
IDC
IDC
Total Number of Contacts
14
14
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
26 AWG
Wire Size-Min
28 AWG
26 AWG
Withdrawl Force-Min
.3892 N
.3058 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Design
PREASSEM CONN
Terminal Length
Compare 87568-1443 with alternatives
Compare DF11-14DS-2R26(21) with alternatives