87520-4012B vs 87520-1012B feature comparison

87520-4012B Amphenol Communications Solutions

Buy Now Datasheet

87520-1012B Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature NO BACK SHIELD,WHITE HOUSING NO BACK SHIELD,BLACK HOUSING
Board Mounting Option COMPLIANT BOARDLOCK COMPLIANT BOARDLOCK
Body Breadth 0.303 inch 0.303 inch
Body Depth 0.551 inch 0.551 inch
Body Length 0.571 inch 0.571 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating AU ON NI GOLD (30) OVER NICKEL
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Resistance 30 mΩ 30 mΩ
Contact Style USB SER A FLAT USB SER A FLAT
Dielectric Withstanding Voltage 30VDC V 30VDC V
Durability 1500 Cycles 1500 Cycles
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard CSA, UL CSA, UL
Shell Finish TIN NICKEL/TIN
Shell Material COPPER ALLOY COPPER ALLOY
Terminal Length 0.11 inch 0.11 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 2 1
Contact Finish Termination TIN LEAD (98) OVER NICKEL
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 87520-4012B with alternatives

Compare 87520-1012B with alternatives