87520-3010AP vs 87520-5012BSLF feature comparison

87520-3010AP Amphenol FCi

Buy Now Datasheet

87520-5012BSLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature SHIELDED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination TIN LEAD (98) Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYAMIDE46
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL TIN/NICKEL
Shell Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Rohs Code Yes
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.28 inch
Body Depth 0.551 inch
Body Length 0.571 inch
Contact Resistance 30 mΩ
Contact Style USB2.0 A
Dielectric Withstanding Voltage 750VAC V
Durability 1500 Cycles
Insertion Force-Max 35.1392 N
Insulation Resistance 1000000000 Ω
Mounting Option 1 LOCKING
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL
Terminal Length 0.11 inch
Terminal Pitch 2 mm
Withdrawl Force-Min 10.2304 N

Compare 87520-3010AP with alternatives

Compare 87520-5012BSLF with alternatives