87520-1010B
vs
87520-6010BSLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
NO BACK SHIELD,BLACK HOUSING
Board Mounting Option
COMPLIANT BOARDLOCK
SPLIT BOARD LOCK
Body Breadth
0.303 inch
0.28 inch
Body Depth
0.551 inch
0.551 inch
Body Length
0.571 inch
0.571 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
USB CONNECTOR
USB CONNECTOR
Contact Finish Mating
GOLD (30) OVER PALLADIUM NICKEL
Contact Finish Termination
TIN LEAD (98) OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Resistance
30 mΩ
30 mΩ
Contact Style
USB SER A FLAT
USB2.0 A
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
30VDC V
750VAC V
Durability
1500 Cycles
1500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYAMIDE46
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Ports
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
30u inch
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
1.5 A
Reference Standard
CSA, UL
UL
Shell Finish
NICKEL/TIN
TIN/NICKEL
Shell Material
COPPER ALLOY
COPPER ALLOY
Terminal Length
0.11 inch
0.11 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Rohs Code
Yes
Insertion Force-Max
35.1392 N
Insulation Resistance
1000000000 Ω
Mounting Option 1
LOCKING
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Terminal Pitch
2 mm
Withdrawl Force-Min
10.2304 N
Compare 87520-1010B with alternatives
Compare 87520-6010BSLF with alternatives