87520-1010APSLF
vs
87520-4010BPLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.28 inch
0.279 inch
Body Depth
0.551 inch
0.551 inch
Body Length
0.571 inch
0.571 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
USB CONNECTOR
USB CONNECTOR
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Resistance
30 mΩ
30 mΩ
Contact Style
USB2.0 A
USB SER A FLAT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
750VAC V
750VAC V
Durability
1500 Cycles
1500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
35.1392 N
35.1392 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Ports
1
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
30u inch
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Shell Finish
TIN/NICKEL
TIN/NICKEL
Shell Material
COPPER ALLOY
COPPER ALLOY
Terminal Length
0.11 inch
0.11 inch
Terminal Pitch
2 mm
2.0066 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
10.2304 N
10.2304 N
Base Number Matches
2
2
Package Description
LEAD FREE
Additional Feature
SHIELDED
Contact Finish Mating
NOT SPECIFIED
Compare 87520-1010APSLF with alternatives
Compare 87520-4010BPLF with alternatives