87520-0012BPLF vs 87520-2012BBLF feature comparison

87520-0012BPLF Amphenol Communications Solutions

Buy Now Datasheet

87520-2012BBLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature SHIELDED
Body Breadth 0.279 inch 0.28 inch
Body Depth 0.551 inch 0.551 inch
Body Length 0.571 inch 0.571 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Resistance 30 mΩ 30 mΩ
Contact Style USB SER A FLAT USB2.0 A
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 750VAC V
Durability 1500 Cycles 1500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 35.1392 N 35.1392 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Shell Finish TIN/NICKEL NICKEL
Shell Material COPPER ALLOY COPPER ALLOY
Terminal Length 0.11 inch 0.11 inch
Terminal Pitch 2.0066 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 10.2304 N 10.2304 N
Base Number Matches 2 2
Board Mounting Option SPLIT BOARD LOCK
Number of Rows Loaded 1

Compare 87520-0012BPLF with alternatives

Compare 87520-2012BBLF with alternatives