87520-0010BLF vs 87520-3010APB feature comparison

87520-0010BLF Amphenol Communications Solutions

Buy Now Datasheet

87520-3010APB Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Amphenol Communications Solutions
Additional Feature ROHS COMPLIANT SHIELDED
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.28 inch
Body Depth 0.551 inch
Body Length 0.571 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination TIN TIN LEAD (98)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 30 mΩ
Contact Style USB2.0 A
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V
Durability 1500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 35.1392 N
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL
Shell Finish TIN/NICKEL NICKEL
Shell Material COPPER ALLOY COPPER ALLOY
Terminal Length 0.11 inch
Terminal Pitch 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 10.2304 N
Base Number Matches 2 2

Compare 87520-0010BLF with alternatives

Compare 87520-3010APB with alternatives