87447-125 vs MTSW-225-27-T-S-930-RE feature comparison

87447-125 Amphenol FCi

Buy Now Datasheet

MTSW-225-27-T-S-930-RE Samtec Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL MATTE TIN OVER NICKEL (50)
Contact Finish Termination NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Body Breadth 0.119 inch
Body Depth 0.26 inch
Body Length 5 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Mating Contact Pitch 0.2 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A

Compare 87447-125 with alternatives

Compare MTSW-225-27-T-S-930-RE with alternatives