87427-1242
vs
87427-1203
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
Molex
Molex
Additional Feature
MINI-FIT JR
MINI-FIT JR
Body Breadth
0.449 inch
0.449 inch
Body Depth
0.531 inch
0.72 inch
Body Length
1.039 inch
1.039 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
1500VAC V
Durability
30 Cycles
30 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
6.672 N
6.672 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BEIGE
BEIGE
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.165 inch
0.165 inch
Mating Contact Row Spacing
0.165 inch
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
POLARIZED LCK
POLARIZED LCK
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.191 mm
5.5118 mm
Plating Thickness
100u inch
Polarization Key
POLARIZED HOUSING
POLAR PIN POSITION
Rated Current (Signal)
9 A
9 A
Reference Standard
CSA,UL,VDE
CSA,UL,VDE
Terminal Length
0.13 inch
0.138 inch
Terminal Pitch
4.191 mm
4.191 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
3.0024 N
3.0024 N
Base Number Matches
2
1
Package Description
ROHS AND REACH COMPLIANT
Compare 87427-1242 with alternatives
Compare 87427-1203 with alternatives