87427-1063
vs
SX20-50P-25SF-MH1-1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
TRAY PACKAGING
|
HIGH TEMPERATURE INSULATOR
|
Board Mounting Option |
MOUNTING FLANGE
|
SPLIT BOARD LOCK
|
Body Breadth |
0.449 inch
|
0.197 inch
|
Body Depth |
0.72 inch
|
0.193 inch
|
Body Length |
1.268 inch
|
1.789 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN ON CU
|
AU ON NI
|
Contact Finish Termination |
TIN OVER COPPER
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
50 mΩ
|
Contact Style |
SQ PIN-SKT
|
|
Dielectric Withstanding Voltage |
1500VAC V
|
500VAC V
|
Durability |
30 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
6.672 N
|
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Color |
BEIGE
|
GRAY
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
Mating Contact Pitch |
0.165 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.165 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
POLARIZED LCK
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.5118 mm
|
7.493 mm
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
9 A
|
0.5 A
|
Reference Standard |
UL,VDE,CSA
|
UL
|
Terminal Length |
0.13 inch
|
|
Terminal Pitch |
4.191 mm
|
1.27 mm
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
10
|
50
|
Withdrawl Force-Min |
3.0024 N
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Plating Thickness |
|
4u inch
|
|
|
|
Compare 87427-1063 with alternatives
Compare SX20-50P-25SF-MH1-1 with alternatives