87348-4 vs 5-147278-3 feature comparison

87348-4 TE Connectivity

Buy Now Datasheet

5-147278-3 TE Connectivity

Buy Now Datasheet
No Yes
No Yes
Obsolete Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
compliant compliant
TE Connectivity
AMPMODU LATCHED, POLARIZED
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT APPLICABLE
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED NOT APPLICABLE
NO NO
NO NO
NO YES
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYAMIDE POLYETHYLENE
e0
NO NO
3A 3A
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
200u inch 15u inch
3 A 3 A
UL CSA, LR, U
0.125 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SURFACE MOUNT
4 4
94V-0 94V-0
1 2
ROHS COMPLIANT
EAR99
8536.69.40.40
0.26 inch
0.262 inch
0.6 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
POLARIZED LOCK

Compare 87348-4 with alternatives

Compare 5-147278-3 with alternatives