87331-1420 vs 1888292-7 feature comparison

87331-1420 Molex

Buy Now Datasheet

1888292-7 TE Connectivity

Buy Now Datasheet
No Yes
Obsolete Active
MOLEX LLC TE CONNECTIVITY LTD
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
Molex TE Connectivity
MILLI-GRID, POLARIZED
0.248 inch 0.352 inch
0.252 inch 0.5 inch
0.656 inch 0.716 inch
RECEPTACLE PLUG
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT APPLICABLE
TIN/LEAD OVER NICKEL
MALE MALE
NOT SPECIFIED NOT APPLICABLE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1000VAC V
NO NO
NO NO
1000000000 Ω
BLACK BLUE
POLYAMIDE POLYAMIDE
NO NO
0.079 inch 0.1 inch
0.079 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.0066 mm 2.54 mm
15u inch 30u inch
CTR W/GUIDE SLOTS POLARIZED
2 A 2 A
UL, CSA UL
0.098 inch 0.1 inch
2 mm 2.54 mm
SOLDER SOLDER
14 14
94V-0 94V-0
1 1
NO
YES
ZIF N
2A
LOCKING
1
NO

Compare 87331-1420 with alternatives

Compare 1888292-7 with alternatives