87267-2064 vs 0877922120 feature comparison

87267-2064 Molex

Buy Now Datasheet

0877922120 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown compliant
Category CO2 Kg 3.7 3.7
Additional Feature MILLI-GRID, BREAKAWAY
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN LEAD (75) OVER NICKEL TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Total Weight 2443
CO2 9039.1
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 41
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1309-64-4, 1333-86-4, 7440-48-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Contact Material NOT SPECIFIED
Mating Information 877910120

Compare 87267-2064 with alternatives

Compare 0877922120 with alternatives