87263-0836 vs 87146-3 feature comparison

87263-0836 Molex

Buy Now Datasheet

87146-3 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL
Contact Finish Termination TIN LEAD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT WIRE
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 2
Additional Feature COMPATIBLE CONTACTS: 87107-5; 534201-1; 102316-5; 102920-1; 103455-5

Compare 87263-0836 with alternatives

Compare 87146-3 with alternatives