87252-138 vs TSW-138-25-S-Q feature comparison

87252-138 Amphenol Communications Solutions

Buy Now Datasheet

TSW-138-25-S-Q Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (15) TIN OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 76 76
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer SAMTEC
Body Breadth 0.3 inch
Body Depth 0.1 inch
Body Length 3.8 inch
Contact Finish Mating GOLD OVER NICKEL
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.2 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Rated Current (Signal) 5.2 A
Reference Standard UL

Compare 87252-138 with alternatives

Compare TSW-138-25-S-Q with alternatives