87220-5 vs 2-103669-7 feature comparison

87220-5 TE Connectivity

Buy Now Datasheet

2-103669-7 TE's AMP

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code not_compliant unknown
Factory Lead Time 24 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU AMPMODU, POLARIZATION
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Gold (Au) TIN
Contact Gender MALE MALE
Contact Material NOT APPLICABLE BRASS
DIN Conformance NO NO
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard CSA, LR, U
Terminal Length 0.125 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 3

Compare 87220-5 with alternatives