872082-25
vs
TM11R-88-35S-300M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
LEAMAX ENTERPRISE CO LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
FOR ROUND CABLE
ROHS COMPLIANT
Body Breadth
0.31 inch
0.894 inch
Body Depth
0.884 inch
0.551 inch
Body Length
0.46 inch
1.024 inch
Body/Shell Style
PLUG
JACK
Cable Types
WIRE, STRANDED, ROUND
ROUND
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Gender
MALE
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulator Material
POLYCARBONATE
POLYBUTYLENE TEREPHTHALATE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
UL
Termination Type
IDC
WIRE
Total Number of Contacts
8
8
Base Number Matches
1
1
Rohs Code
Yes
Contact Resistance
230 mΩ
Durability
200 Cycles
Insulation Resistance
100000000 Ω
Insulator Color
GRAY
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
0.5 A
Compare 872082-25 with alternatives
Compare TM11R-88-35S-300M with alternatives