87203-8345 vs 87203-0361 feature comparison

87203-8345 Molex

Buy Now Datasheet

87203-0361 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYESTER
MIL Conformance NO NO
Manufacturer Series 87203 87203
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material METAL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature EMI/RFI SHIELDED
Body/Shell Style PLUG
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 87203-8345 with alternatives

Compare 87203-0361 with alternatives