87203-1365 vs 207870-1 feature comparison

87203-1365 Molex

Buy Now Datasheet

207870-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature EMI/RFI SHIELDED AMPLIMITE
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER
MIL Conformance NO NO
Manufacturer Series 87203 207870
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL POLYETHYLENE
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2

Compare 87203-1365 with alternatives

Compare 207870-1 with alternatives