87203-0361 vs 1-338240-3 feature comparison

87203-0361 Molex

Buy Now Datasheet

1-338240-3 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature EMI/RFI SHIELDED ACTION PIN
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Manufacturer Series 87203 338240
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER PRESS FIT
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
Shell Finish TIN

Compare 87203-0361 with alternatives

Compare 1-338240-3 with alternatives