87175-542LF vs 220M42Y8QZ feature comparison

87175-542LF Amphenol FCi

Buy Now Datasheet

220M42Y8QZ ATI Electronique & Interconnecxions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI ATI-INTERCO
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination MATTE TIN GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 42 42
UL Flammability Code 94V-0
Base Number Matches 2 1
Rohs Code Yes
Additional Feature POLRIZED, SHROUDED
Contact Material NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 87175-542LF with alternatives

Compare 220M42Y8QZ with alternatives