87174-340 vs ESQT-120-02-G-D-605 feature comparison

87174-340 Amphenol Communications Solutions

Buy Now Datasheet

ESQT-120-02-G-D-605 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) GOLD (20) OVER NICKEL (50)
Contact Finish Termination GOLD (15) Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Contact Material PHOSPHOR BRONZE
Rated Current (Signal) 4.5 A

Compare 87174-340 with alternatives

Compare ESQT-120-02-G-D-605 with alternatives