87130-438 vs LY20-38P-DLT1-P1E-BU feature comparison

87130-438 Amphenol FCi

Buy Now Datasheet

LY20-38P-DLT1-P1E-BU Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 38 38
UL Flammability Code 94V-0
Base Number Matches 2 1
Package Description LEAD FREE
Contact Finish Mating GOLD (4) OVER NICKEL
Contact Finish Termination TIN
JESD-609 Code e3

Compare 87130-438 with alternatives

Compare LY20-38P-DLT1-P1E-BU with alternatives